text.skipToContent text.skipToNavigation

Manufacturer Part #

CFSA35606P-30NF

OMNI,LOW PIM,30CM,NF 350-6000MHz, 6dBi

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
TE Connectivity CFSA35606P-30NF - Technical Attributes
Attributes Table
Antenna Type: Module
VSWR: 2.5, 2
Operating Temp Range: -30°C to +70°C
Mounting Method: Wall Mount
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.95
USD
Quantity
Unit Price
1
$66.95
4
$65.97
10
$65.33
25
$64.70
40+
$63.76
Product Variant Information section