text.skipToContent text.skipToNavigation

Manufacturer Part #

FG4505

OMNI,FG,450-460MHZ,100W 455MHz,7dBi

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
TE Connectivity FG4505 - Technical Attributes
Attributes Table
Antenna Type: Straight/Whip
Operating Frequency: 450MHz to 460MHz
Gain: 5dB
VSWR: 2
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
9
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$170.75
USD
Quantity
Unit Price
1
$170.75
3
$168.08
5
$166.85
10
$165.20
20+
$162.62
Product Variant Information section