text.skipToContent text.skipToNavigation

Manufacturer Part #

FG4507

OMNI,FG,450-460MHZ,100W 455MHz,9dBi

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
TE Connectivity FG4507 - Technical Attributes
Attributes Table
Antenna Type: Straight/Whip
Operating Frequency: 450kHz to 460MHz
Gain: 7dB
VSWR: 2
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
26
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.20
USD
Quantity
Unit Price
1
$250.20
3
$246.07
4
$245.00
10
$241.62
15+
$238.29
Product Variant Information section