text.skipToContent text.skipToNavigation

Manufacturer Part #

FG4603

OMNI,FG,460-470MHZ,100W 465MHz,5dBi

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
TE Connectivity FG4603 - Technical Attributes
Attributes Table
Antenna Type: Straight/Whip
Operating Frequency: 460MHz to 470MHz
Gain: 3dB
VSWR: 2
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
30
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.44
USD
Quantity
Unit Price
1
$133.44
3
$131.52
5
$130.63
15
$128.75
25+
$127.09
Product Variant Information section