text.skipToContent text.skipToNavigation

Manufacturer Part #

FR450

Omni,FG,450-470MHz,150W

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
TE Connectivity FR450 - Technical Attributes
Attributes Table
Antenna Type: Straight/Whip
Operating Frequency: 450MHz to 470MHz
Gain: 3dB
VSWR: 1.5
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
10
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.89
USD
Quantity
Unit Price
1
$174.89
3
$172.15
5
$170.89
10
$169.20
20+
$166.56
Product Variant Information section