text.skipToContent text.skipToNavigation

Manufacturer Part #

OC69271-FNF

OC69271 Series 698-960 MHZ 1710-2700MHz LTE Direct Mount Omnidirectional Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity OC69271-FNF - Technical Attributes
Attributes Table
Antenna Type: Cellular/GSM/LTE
Operating Frequency: 698MHz to 2690MHz
Gain: 3.5dBi
VSWR: 2.5:1
Operating Temp Range: -40°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.76
USD
Quantity
Unit Price
1
$53.76
4
$53.02
15
$52.31
25
$52.04
50+
$51.20
Product Variant Information section