Manufacturer Part #
8V97051NLGI
FRAC-N RF SYNTHESIZER
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:490 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 8V97051NLGI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 8V97051NLGI - Technical Attributes
Attributes Table
| Frequency Range: | 34.375MHz to 4400MHz |
| Supply Current: | 43mA |
| Supply Voltage: | 3.135V to 3.465V |
| Phase Noise: | -153dBc/Hz |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$6.41
5
$6.34
30
$6.26
100
$6.20
300+
$6.10
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Mounting Method:
Surface Mount