Manufacturer Part #
MICRF213AYQS
MICRF213 Series 7.2 kbps 3.9 mA SMT QwikRadio® 315 MHz Receiver - QSOP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:98 per Tube Package Style:QSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MICRF213AYQS - Technical Attributes
Attributes Table
| Frequency Range: | 300MHz to 350MHz |
| Data Rate: | 7.2kbps |
| Supply Current: | 3.9mA |
| Supply Voltage: | 3V to 3.6V |
| Sensitivity: | -110dBm |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 16 |
| Dimension: | 4.9 x 3.91 x 1.47 mm |
| Package Style: | QSOP-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The MICRF213AYQS is a 3.3V 315 MHz QwikRadio Receiver available in 16-Pin QSOP package .
The MICRF213 functions as a super-heterodyne receiver for OOK and ASK modulation up to 7.2kbps.
The down-conversion mixer also provides image rejection. All post-detection data filtering is provided on the MICRF213. The user need only configure the device with a set of easily determined values, based upon data rate, code modulation format, and desired duty-cycle operation .
Product Features :
- Up to –110dBm sensitivity, 1kbps and BER 10E-02
- Image Rejection Mixer
- Frequency from 300MHz to 350MHz
- Low current consumption: 3.9mA
- Analog RSSI Output
- No IF filter required
- Excellent selectivity and noise rejection
- Low external part count
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
98
$2.77
196
$2.74
392
$2.72
490
$2.71
1,470+
$2.66
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
QSOP-16
Mounting Method:
Surface Mount