text.skipToContent text.skipToNavigation

Référence fabricant

BGA2817,115

BGA2817 Series 3.6 V 2.2 GHz Surface Mount MMIC Wideband Amplifier - SOT-363

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NXP BGA2817,115 - Caractéristiques techniques
Attributes Table
Supply Voltage: 3V to 3.6V
Supply Current: 20A
P1dB: 5dBm
Noise Figure: 3.8dB
Gain: 25.1dB
Frequency Range: 2.2GHz
Style d'emballage :  SOT-363 (SC-70-6, SC-88)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BGA2817,115 is a Silicon Monolithic Microwave Integrated Circuit (MMIC) wideband amplifier with internal matching circuit in a 6-pin SOT363 plastic SMD package.

Features:

  • Internally matched to 50 O
  • A gain of 25.1 dB at 2150 MHz
  • Output power at 1 dB gain compression = 5 dBm at 2150 MHz
  • Supply current = 20.0 mA at a supply voltage of 3.3 V
  • Reverse isolation > 35 dB up to 2150 MHz
  • Good linearity with low second order and third order products
  • Noise figure = 3.9 dB at 950 MHz
  • Unconditionally stable (K > 1)
  • No output inductor required

Applications:

  • LNB IF amplifiers
  • General purpose low noise wideband amplifier for frequencies between DC and 2.2 GHz
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
N/A
Commande minimale :
12000
Multiples de :
3000
Total 
1 512,00 $
USD
Quantité
Prix unitaire
3 000
$0.13
6 000
$0.128
9 000
$0.127
12 000
$0.126
15 000+
$0.124
Product Variant Information section