text.skipToContent text.skipToNavigation

Manufacturer Part #

BGA616H6327XTSA1

BGA616 Series 4.5 V 2.6 dB Surface Mount Broadband MMIC Amplifier - SOT-343

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BGA616H6327XTSA1 - Technical Attributes
Attributes Table
Supply Voltage: 4.5V
Supply Current: 60mA
P1dB: 18dBm
Noise Figure: 2.6dB
Gain: 18dB
Frequency Range: 0GHz to 2.7GHz
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,785.00
USD
Quantity
Unit Price
3,000+
$0.595
Product Variant Information section