Manufacturer Part #
BGU8019X
BGU8007 Series 2.2 V 1575.42 MHz Low Noise Amplifier MMIC - XSON-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:XSON-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP BGU8019X - Technical Attributes
Attributes Table
| Supply Voltage: | 1.5V to 3.1V |
| Supply Current: | 4.6mA |
| P1dB: | -7dBm |
| Noise Figure: | 0.55dB |
| Gain: | 18.5dB |
| Frequency Range: | 1559MHz to 1610MHz |
| Package Style: | XSON-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.136
10,000
$0.134
20,000
$0.133
25,000+
$0.131
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
XSON-6
Mounting Method:
Surface Mount