BGU8103X in Reel by NXP | RF Low Noise | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BGU8103X

BGU Series 3.1 V 1559 MHz 1.2 mA SMT SiGe:C Low Noise Amplifier MMIC - XSON-6

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP BGU8103X - Technical Attributes
Attributes Table
Supply Voltage: 1.5V to 3.1V
Supply Current: 1.2mA
Noise Figure: 0.8dB
Gain: 17.5dB
Frequency Range: 1.61GHz to 1.559GHz
Power Dissipation: 55mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 6
Moisture Sensitivity Level: 1
Package Style:  XSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$2,125.00
USD
Quantity
Unit Price
5,000+
$0.425
Product Variant Information section