text.skipToContent text.skipToNavigation

Manufacturer Part #

A2I20D020GNR1

Airfast RF LDMOS 28 V 1800-2200 MHz SMT Power Amplifier - TO--270WBG--17

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP A2I20D020GNR1 - Technical Attributes
Attributes Table
Frequency Range: 1.4GHz to 2.2GHz
Supply Voltage: 28V
Gain: 35dB
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$13,635.00
USD
Quantity
Unit Price
500+
$27.27
Product Variant Information section