Manufacturer Part #
A3I25D080GNR1
Airfast RF LDMOS Integrated Power Amplifier, 2300-2690 MHz, 8.3 W Avg., 28 V
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP A3I25D080GNR1 - Technical Attributes
Attributes Table
| Frequency Range: | 2300MHz to 2690MHz |
| Supply Voltage: | 20V to 32V |
| Gain: | 29.2dB |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$35.51
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount