Manufacturer Part #
LFB215G78SG8A170
LFB Series 5787.5 MHz 62.5 MHz Bw 2.2 dB Loss 35 dB Attenuation Chip Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LFB215G78SG8A170 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Murata LFB215G78SG8A170 - Technical Attributes
Attributes Table
| Center Frequency-Nom: | 5787.5MHz |
| 3dB Bandwidth-Min: | 62.5MHz |
| Attenuation@ Max Freq: | 35dB |
| Attenuation@ Min Freq: | 37dB |
| Operating Temp Range: | -20°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.108
8,000
$0.107
12,000
$0.106
20,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount