text.skipToContent text.skipToNavigation

Manufacturer Part #

MLPF-WB-01D3

2.4 GHz 100 MHz 1.1 dB Surface Mount Low Pass RF Filter - CSPBGA-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics MLPF-WB-01D3 - Technical Attributes
Attributes Table
FilterType: Low Pass
Insertion Loss-Max: 1.1dB
3dB Bandwidth-Min: 100MHz
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$675.00
USD
Quantity
Unit Price
5,000
$0.135
10,000
$0.133
15,000
$0.132
20,000
$0.131
25,000+
$0.129
Product Variant Information section