text.skipToContent text.skipToNavigation

Manufacturer Part #

MLPF-WL-06D3

MLPF Series 915 MHz 2.3 dB Surface Mount RF Low Pass Filter - CPPG-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2518
Product Specification Section
STMicroelectronics MLPF-WL-06D3 - Technical Attributes
Attributes Table
No of Filters: 1
FilterType: Low Pass
Insertion Loss-Max: 2.3dB
3dB Bandwidth-Min: 132MHz
Attenuation@ Min Freq: 30dB
Attenuation@ Max Freq: 27dB
Oscillator Frequency: 826MHz to 958MHz
Center Frequency-Nom: 915MHz
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
Germany:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.73
USD
Quantity
Unit Price
1
$0.73
4
$0.685
15
$0.64
25
$0.625
50+
$0.605