text.skipToContent text.skipToNavigation

Manufacturer Part #

ATWINC1510-MR210PB1954

ATWINC15x0: 3.6 V Low Power Consumption 802.11 b/g/n IoT Module-SMD-28 Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATWINC1510-MR210PB1954 - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 72.2Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -95dBm
Frequency Range: 2.412GHz to 2.472GHz
Supply Voltage: 2.7V to 3.6V
Supply Current: 265mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 28
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$28.62
USD
Quantity
Unit Price
3
$9.54
15
$9.43
40
$9.36
100
$9.29
250+
$9.16
Product Variant Information section