text.skipToContent text.skipToNavigation

Manufacturer Part #

CL4790-1000-232

900 MHz RS232 Trans (Peer-to-peer protocol) 1.0W w/antenna - DB9 connector

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio CL4790-1000-232 - Technical Attributes
Attributes Table
Data Rate: 115.2kbps
Sensitivity: -99dBm
Frequency Range: 902MHz to 928MHz
Supply Voltage: 7V to 18V
Power Dissipation: 1000mW
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,774.00
USD
Quantity
Unit Price
100+
$127.74
Product Variant Information section