DA16200-00000A32 in Reel by Renesas | 802.11/WLAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DA16200-00000A32

DA16200 Series 3.3 V 2.4 GHz 32-bit Ultra Low Power Wi-Fi SoC - QFN-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DA16200-00000A32 - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 72Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -99.5dBm
Supply Voltage: 2.1V to 3.6V
Supply Current: 280mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 48
Moisture Sensitivity Level: 3
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$8,220.00
USD
Quantity
Unit Price
3,000+
$2.74
Product Variant Information section