Manufacturer Part #
LBWA1UZ1GC-958
2.4/5 GHz 3.3V Shielded Ultra Small Dual Band WiFi 11a/b/g/n+Ethernet+MCU Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LBWA1UZ1GC-958 - Product Specification
Murata LBWA1UZ1GC-958 - Technical Attributes
Attributes Table
| Module: | 802.11 a/b/g/n |
| Data Rate: | 150Mbps |
| RF Band: | 2.4GHz/5GHz |
| Certified: | Yes |
| Sensitivity: | -89dBm |
| Frequency Range: | 2.4GHz to 5.825GHz |
| Supply Voltage: | 3.13V to 4.8V |
| Supply Current: | 380mA |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| No of Terminals: | 136 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
1,000+
$11.82
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
Module
Mounting Method:
Surface Mount