Manufacturer Part #
SX-590-2700-WWR
SX-590 Enterprise 802.11ac System on Module for Embedded Applications
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Silex Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Screw Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Silex Technology SX-590-2700-WWR - Product Specification
Silex Technology SX-590-2700-WWR - Technical Attributes
Attributes Table
| Module: | 802.11ac |
| RF Band: | 2.4GHz/5GHz |
| Certified: | Yes |
| Frequency Range: | 2.412GHz to 5.825GHz |
| Supply Voltage: | 4.75V to 5.25V |
| Supply Current: | 630mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| No of Terminals: | 50 |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100+
$117.19
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Screw Mount