text.skipToContent text.skipToNavigation

Manufacturer Part #

SX-SDMAC-2830S-SP

802.11a/b/g/n/ac Wi-Fi Plus Bluetooth Surface Mount Module

ECAD Model:
Mfr. Name: Silex Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Silex Technology SX-SDMAC-2830S-SP - Technical Attributes
Attributes Table
Module: 802.11 a/b/g/n/ac
Data Rate: 433Mbps
RF Band: 2.4GHz/5GHz
Certified: Yes
Supply Voltage: 3.135V to 3.465V
Operating Temp Range: -40°C to +85°C
No of Terminals: 60
Dimension: 19 x 30 x 2.4 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$46.72
USD
Quantity
Unit Price
1
$46.72
4
$46.07
15
$45.46
25
$45.23
50+
$44.50
Product Variant Information section