text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMR30M18A-I/RM100

ATSAMR30M18A: 3.6 V 256 kB Flash 40 kB RAM 48 MHz R30 Module - SMD-25

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
Microchip ATSAMR30M18A-I/RM100 - Technical Attributes
Attributes Table
Module: 802.15.4
Data Rate: 1Mbps
Certified: Yes
Sensitivity: -105dBm
Frequency Range: 779MHz to 930MHz
Supply Voltage: 1.8V to 3.63V
Supply Current: 26.97mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4
Multiple Of:
1
Total
$27.60
USD
Quantity
Unit Price
4
$6.90
20
$6.82
50
$6.78
125
$6.74
300+
$6.64
Product Variant Information section