Manufacturer Part #
ANNA-B112-02B
ANNA-B112 Series 3.6 V -96 dBm Stand-Alone Bluetooth 5 Low Energy Module-SMD-52
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | u-blox | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
u-blox ANNA-B112-02B - Product Specification
u-blox ANNA-B112-02B - Technical Attributes
Attributes Table
| Data Rate: | 2Mbps |
| Range: | 160m |
| Max Power Consumption: | 5.4mA |
| Certified: | Yes |
| Sensitivity: | -96dBm |
| Frequency Range: | 2.4GHz |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| No of Terminals: | 52 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500+
$5.25
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount