text.skipToContent text.skipToNavigation

Manufacturer Part #

BLUENRG-248

RF System on a Chip - SoC Bluetooth Low Energy Wireless System-on-Chip

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1837
Product Specification Section
STMicroelectronics BLUENRG-248 - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 28.8mA
Certified: Yes
Sensitivity: -88dBm
Frequency Range: 2.4GHz to 2.4835GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 48
Moisture Sensitivity Level: 3
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
327
USA:
327
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.99
USD
Quantity
Unit Price
1
$1.99
15
$1.93
100
$1.89
400
$1.86
2,000+
$1.81
Product Variant Information section