BLUENRG-MSCSP in Reel by STMicroelectronics | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BLUENRG-MSCSP

BLUENRG-MS Series 1 Mbps 28.8 mA Low Energy Wireless Network Processor - WLCSP34

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BLUENRG-MSCSP - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 28.8mA
Certified: Yes
Sensitivity: -88dBm
Frequency Range: 2.4GHz to 2.484GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 34
Moisture Sensitivity Level: 1
Package Style:  WLCSP-34
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,750.00
USD
Quantity
Unit Price
2,500+
$1.90
Product Variant Information section