Manufacturer Part #
BM83SM1-00AA
Bluetooth Modules (802.15.1) Class-1 Bluetooth Audio with Low Energy Module with
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:56 per Tray Package Style:Module Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip BM83SM1-00AA - Product Specification
Shipping Information:
ECCN:
PCN Information:
***UPDATE OF PCN115992***Revision History: September 11, 2025: Issued initial notification. September 25, 2025: issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on November 17, 2025. Updated the qualification lot quantity from 300 to 277 units.Description of Change: Qualification of MTAI as an additional final test site for BM83SM1-00AA, BM83SM1-00AB, BM83SM1-00AC, BM83SM1-00TA, BM83SM1-00TB, BM83SM1-Y0AB and BM83SM1-YNAB catalog part numbers (CPN) available in 50L MODULE (32x15x2.5mm) package.Reason for Change: To improve on-time delivery performance by qualifying MTAI as an additional final test site. Estimated First Ship Date: 17 November 2025 (date code: 2547)
Description of Change: Qualification of MTAI as an additional final test site for BM83SM1-00AA, BM83SM1-00AB, BM83SM1-00AC, BM83SM1-00TA, BM83SM1-00TB, BM83SM1-Y0AB and BM83SM1-YNAB catalog part numbers (CPN) available in 50L MODULE (32x15x2.5mm) packagesReason for Change: To improve on-time delivery performance by qualifying MTAI as an additional final test siteEstimated Qualification Completion Date: October 2025
Description of Change:Features, Ordering Information Added Brazil regulatory informationHost MCU Interface Over UART Updated Figure 6-9 and Figure 6-13Brazil Added new sectionData Sheet link: https://www.microchip.com/mymicrochip/filehandler.aspx?documentid=58c7b3df-3f4c-4fd7-b241-e37a0dfed773Reason for Change: To Improve Productivity
Description of Change:Implement top marking changes for BM83SM1-00AA, BM83SM1-00AB, BM83SM1-00TA and BM83SM1-00TB catalog part numbers (CPN) available in 50L Module(32x15x2.5mm) at MMT and UMEC assembly sites.Reason for Change:To improve productivity by implementing top marking changes for BM83SM1-00AA, BM83SM1-00AB, BM83SM1-00TA and BM83SM1-00TB catalog part numbers (CPN).
Part Status:
Microchip BM83SM1-00AA - Technical Attributes
| Data Rate: | 3Mbps |
| Max Power Consumption: | 59mA |
| Certified: | Yes |
| Sensitivity: | -90dBm |
| Frequency Range: | 2.48GHz to 2.402GHz |
| Supply Voltage: | 3.2V to 4.2V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +150°C |
| No of Terminals: | 50 |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
56 per Tray
Package Style:
Module
Mounting Method:
Surface Mount