text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4128LQI-BL583

CY8C4128 Series 256 kB Flash 32 kB SRAM 24 MHz 32-Bit Microcontroller - QFN-56

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C4128LQI-BL583 - Technical Attributes
Attributes Table
Data Rate: 1000kbps
Certified: Yes
Sensitivity: -89dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.8V to 5.5V
Operating Temp Range: -40°C to +85°C
No of Terminals: 56
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
520
Multiple Of:
260
Total
$1,939.60
USD
Quantity
Unit Price
1
$4.04
15
$3.96
50
$3.90
150
$3.84
500+
$3.73
Product Variant Information section