Manufacturer Part #
CY8C4248LQI-BL553
RF Microcontrollers - MCU PSoC4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1300 per Tray Package Style:QFN-56 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY8C4248LQI-BL553 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Process Change
08/13/2025
Details and Download
Description of Change:Extend total storage time to 5 years for SMD and WLx packages.*Old: Maximum storage time is either 2 or 3 years*New: Maximum storage time is 5 yearsReason for Change:Enable longer storage time.Impact Of Change:Technical risk assessment and solderability tests done.No impact seen.Remark: There is change of packing material or bill of material.
Location Change
01/17/2025
Details and Download
Labeling Change
12/14/2023
Details and Download
Part Status:
Active
Active
Infineon CY8C4248LQI-BL553 - Technical Attributes
Attributes Table
| Data Rate: | 1000kbps |
| Certified: | Yes |
| Sensitivity: | -89dBm |
| Frequency Range: | 2400MHz to 2482MHz |
| Supply Voltage: | 1.71V to 5.5V |
| Supply Current: | 18.7mA |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 56 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-56 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,300+
$4.20
Product Variant Information section
Available Packaging
Package Qty:
1300 per Tray
Package Style:
QFN-56
Mounting Method:
Surface Mount