text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4248LQI-BL553T

RF System on a Chip - SoC CY8C4248LQI-BL553T

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C4248LQI-BL553T - Technical Attributes
Attributes Table
Data Rate: 1000kbps
Certified: Yes
Sensitivity: -89dBm
Frequency Range: 2400MHz to 2482MHz
Supply Voltage: 1.71V to 5.5V
Supply Current: 18.7mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 56
Moisture Sensitivity Level: 3
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1975
Multiple Of:
1975
Total
$8,295.00
USD
Quantity
Unit Price
1
$4.62
15
$4.47
50
$4.40
250
$4.32
1,000+
$4.20
Product Variant Information section