
Manufacturer Part #
ENW-89846A1KF
PAN1740 Bluetooth Short Range Class 2 (BLE) Module (Based on Dialog DA14580)
| |||||||||||
| |||||||||||
Mfr. Name: | Panasonic | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Panasonic ENW-89846A1KF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Panasonic ENW-89846A1KF - Technical Attributes
Max Power Consumption: | 4.9mA |
Certified: | Yes |
Sensitivity: | -93dBm |
Supply Voltage: | 2.35V to 3.3V |
Operating Temp Range: | -40°C to +85°C |
Dimension: | 9 x 9.5 x 1.8 mm |
Mounting Method: | Surface Mount |
Features & Applications
The PAN1740 Series is Panasonic’s next generation “nanopower” Bluetooth Low Energy module with reduced form factor, significantly lower power consumption, embedded BLE stack and profile. Panasonic cost engineering lowers component count and the application BOM. This single mode Bluetooth system-on-chip module is optimized for low power and small size.The power consumption of only 5mA in Tx or Rx mode allows for the use of coin cell batteries and reduces battery requirements up to 50% when compared to current generation BLE devices.
Features:
• Bluetooth Smart® Module
• Tx Current @ 0dBm: 5mA
• Small Footprint: 9 x 9.5 x 1.8mm
• High Sensitivity: -93dbm typ.
• Output Power Up to 0dbm
• Embedded BLE Stack and GATT Profile
• Industrial Temperature Range: -40 to 85oC
• Two Internal Crystal Oscillators
• Integrated Antenna
Applications:
• Consumer Electronics
• Wireless Sensors
• Cable Replacement
• Instrumentation
• Heart Rate Monitors
• Blood Glucose Meters
Panasonic’s designer friendly Easy-to-Use (ETU) EVAL_PAN1740 development kit reduce design efforts and critical time to market.The kit consists of two development modules. Panasonic development modules are SMD modules mounted on a carrier board in a USB stick format. It is also compatible with PAN1740 Series Place and Play Bluetooth® Module.
Available Packaging
- Reel Qty: 1,500+ / Web Price: $11.96 / Stock: 0 Qty: 1,500+$11.96 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Web Price: $11.96 / Stock: 0 Qty: 500+$11.96 Stock: 0
- Reel Qty: 500+ / Web Price: $11.96 / Stock: 0 Qty: 500+$11.96 Stock: 0
- Reel Qty: 500+ / Web Price: $11.96 / Stock: 0 Qty: 500+$11.96 Stock: 0
- Reel Qty: 1,000+ / Web Price: $11.96 / Stock: 0 Qty: 1,000+$11.96 Stock: 0
Package Qty:
500 per Reel
Mounting Method:
Surface Mount