Manufacturer Part #
MCXW236BIHNAR
MCX W23 Series 1 MB Flash 128 KB RAM 2 Mbps Bluetooth LE 5.3 IC - HVQFN-40
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel Package Style:HVQFN-40 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MCXW236BIHNAR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
Not yet classified.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MCXW236BIHNAR - Technical Attributes
Attributes Table
| Data Rate: | 2Mbps |
| Sensitivity: | -94dBm |
| Frequency Range: | 2.4GHz to 2.5GHz |
| Supply Voltage: | 1.1V to 3.3V |
| Power Dissipation: | 1W |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 40 |
| Package Style: | HVQFN-40 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
6,000+
$2.13
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
HVQFN-40
Mounting Method:
Surface Mount