text.skipToContent text.skipToNavigation

Manufacturer Part #

NINA-B306-00B

NINA-B30 Series 3.6 V -100 dBm Stand-Alone Bluetooth 5 Low Energy Module

Product Specification Section
u-blox NINA-B306-00B - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Range: 1.4km
Sensitivity: -100dBm
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: 10 × 15 × 2.2 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.35
USD
Quantity
Unit Price
1
$12.35
5
$11.33
30
$10.20
100
$9.45
250+
$8.87