

Manufacturer Part #
NINA-W101-01B
WiFi / 802.11 Module Wi-Fi and Bluetooth Multiradio MCU module with antenna
Product Specification Section
u-blox NINA-W101-01B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox NINA-W101-01B - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Data Rate: | 72Mbps |
Frequency Range: | 2400MHz to 2483.5MHz |
Output Power: | 15dBm |
Sensitivity: | -96dBm |
Flash Size (Bytes): | 2MB |
RAM Size: | 512kB |
InterfaceType / Connectivity: | CAN/GPIO/I2C/SPI/UART/USB |
No of I/O Lines: | 24 |
Supply Voltage: | 3V to 3.6V |
Receiving Current: | 95mA |
Transmitting Current: | 190mA |
Operating Temperature: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500+
$5.46
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount