text.skipToContent text.skipToNavigation

Manufacturer Part #

NORA-B100-00B

NORA-B1 Series –97.5 dBm Stand-Alone Dual-Core Bluetooth® 5.2 Low Energy Module

Product Specification Section
u-blox NORA-B100-00B - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Range: 700m
Gain: 2dB
Sensitivity: -97dBm
Frequency Range: 64MHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Features & Applications

Based on the Nordic Semiconductor nRF5340 Bluetooth 5 system on chip (SoC), the NORA-B1 series of  small  stand-alone,  dual-core modules includes  Arm®  Cortex®-M33 application and  network  processors.  The  application  processor  provides  a  floating-point  unit  (FPU),  digital  signal  processor  (DSP)  instruction  set, and CryptoCell™-312 security  architecture,  while  the  network  processor  operates the radio.

NORA-B1  modules  support  multiple  peripherals  over  high-speed  SPI,  QSPI,  USB,  ADC  and  PWM  interfaces, and include a 2.4 GHz radio capable of handling Bluetooth Low Energy (LE), 802.15.4 for Thread,   Zigbee,   and  Nordic  Semiconductor  proprietary  protocols. 
The  modules  operate  in  ambient temperatures of up to 105 °C. Direction finding (AoA/AoD) and Bluetooth LE Audio features are all supported. NORA-B1 BLE modules support multiple power supply configurations and offer multiple  antenna choices, including U.FL connector, antenna pin, and on-board PCB trace antenna options.

Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$14.87
USD
Quantity
Unit Price
1
$14.87
5
$13.65
30
$12.29
100
$11.38
250+
$10.69