text.skipToContent text.skipToNavigation

Manufacturer Part #

NORA-B276-00B

Stand-alone Bluetooth Low Energy and IEEE 802.15.4 Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
u-blox NORA-B276-00B - Technical Attributes
Attributes Table
Certified: Yes
Frequency Range: 0MHz to 128MHz
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,365.00
USD
Quantity
Unit Price
500+
$4.73
Product Variant Information section