text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WBA52KEU6

STM32 Wireless MCU, Ultra-low-power, Arm Cortex -M33 w/ TrustZone, 32-pins,512Kb

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
STMicroelectronics STM32WBA52KEU6 - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 20.4mA
Certified: Yes
Sensitivity: -101dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 32
Moisture Sensitivity Level: 3
Package Style:  UFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
2940
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.00
USD
Quantity
Unit Price
2,940+
$2.20
Product Variant Information section