Manufacturer Part #
G510-Q50-50-00
2G - Quad Band: 850/900/1800/1900, Replace G510 which based on RDA8851BL.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Fibocom | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Package Style:Module Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
Fibocom G510-Q50-50-00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Fibocom G510-Q50-50-00 - Technical Attributes
Attributes Table
| Module: | IoT Module |
| Protocol: | 2G GPRS/GSM |
| Interface Type: | GPIO/UART |
| Sensitivity: | -108dBm |
| Data Rate: | 85.6kbps |
| Output Power: | 33dBm |
| Supply Voltage: | 3.3V to 4.5V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30
Germany:
30
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$3.14
2
$3.07
4
$3.00
5
$2.98
10+
$2.85
Product Variant Information section
Available Packaging
Package Qty:
20 per
Package Style:
Module
Mounting Method:
Surface Mount