text.skipToContent text.skipToNavigation

Manufacturer Part #

EM7411-1104680

EM7411 Series 4G LTE Cat-7 with 3G fallback, Based on the PCI Express M.2

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sierra Wireless EM7411-1104680 - Technical Attributes
Attributes Table
Protocol: 4G LTE
Interface Type: USB
Satellite: BeiDou/Galileo/GLONASS/GPS
Data Rate: 300Mbps
Approved Carriers: AT&T/Telus/Verizon
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$12,413.00
USD
Quantity
Unit Price
1
$130.34
3
$128.46
5
$127.59
15
$125.75
25+
$124.13
Product Variant Information section