text.skipToContent text.skipToNavigation

Manufacturer Part #

EM7565-1105061

Mobile Broadband Module

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sierra Wireless EM7565-1105061 - Technical Attributes
Attributes Table
Interface Type: USB
Data Rate: 600Mbps
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$15,100.00
USD
Quantity
Unit Price
100+
$151.00
Product Variant Information section