text.skipToContent text.skipToNavigation

Manufacturer Part #

LE910C1NX06T067100

CELLULAR 4G-SM, LE910C1-SNX SKU 25.30.336, LTE Cat.1

ECAD Model:
Mfr. Name: Telit Cinterion
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Telit Cinterion LE910C1NX06T067100 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT1
Form Factor: LGA
Interface Type: I2C/SPI/UART/USB
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Data Rate: 10Mbps
Output Power: 23dBm
Supply Voltage: 3.4V to 4.2V
Approved Carriers: AT&T/Verizon
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
CELLULAR 4G-SM, LE910C1-SNX SKU 25.30.336, LTE Cat.1
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$31.99
USD
Quantity
Unit Price
1
$31.99
4
$31.58
15
$31.20
40
$30.92
100+
$30.46
Product Variant Information section