text.skipToContent text.skipToNavigation

Manufacturer Part #

ME310G1WW06T070400

CELLULAR 4G-MM, ME310G1-WW ATT/VzW/TLS 37.00.217 HW1.0,LTE Cat M1/NB2, 23dBm

ECAD Model:
Mfr. Name: Telit Cinterion
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Telit Cinterion ME310G1WW06T070400 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT M1/NB-IoT
Form Factor: LGA
Interface Type: I2C/SPI/UART/USB
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Data Rate: 1Mbps
Output Power: 23dBm
Supply Voltage: 3.2V to 4.2V
Coverage: Global
Approved Carriers: AT&T/KDDI/PTCRB/Sprint/Telstra/Telus/T-Mobile/Verizon
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
CELLULAR 4G-MM, ME310G1-WW ATT/VzW/TLS 37.00.217 HW1.0,LTE Cat M1/NB2, 23dBm
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$16.99
USD
Quantity
Unit Price
1
$16.99
5
$16.76
20
$16.56
50
$16.43
125+
$16.18
Product Variant Information section