Manufacturer Part #
MTC-LNA4-B03
4G-LTE Category 4 Cellular Modem, USB Interface (Verizon)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MultiTech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
MultiTech MTC-LNA4-B03 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
****UPDATE TO PCN 116611 EXTENDED PART LIST****Product End-of-Life Notification:Change Description:MultiTech announces the Product End-of-Life (PEOL) for the MultiTech Connection Manager Software effective immediately. This product will no longer be supported. Key Dates End-of-Life Date: October 9, 2025
REPROCESSED as Discontinuation for previous announcement issued under FPCN97514 MultiConnect? Cell 100 Series New LTE Cat 4 Serial and USB Cellular Modems Global (MTC-L4G2D-B0x Models) End-of-Life for Old LTE Cat 4 Ordering Part Numbers (MTC-LNA4-B0x & MTC-LEU4-B0x Models) See attached for more details Last Time Buy (LTB) Date: May 1, 2023 or while supplies last The cellular modules used in these devices are under allocation from the supplier. MultiTech strongly suggests customers submit LTB requirements as soon as possible for the best chance of securing the devices they need while they migrate to the new model. Last Ship Date/End-of-Life (EOL) Date: October 2, 2023
MultiConnect? Cell 100 Series New LTE Cat 4 Serial and USB Cellular Modems Global (MTC-L4G2D-B0x Models) End-of-Life for Old LTE Cat 4 Ordering Part Numbers (MTC-LNA4-B0x & MTC-LEU4-B0x Models) See attached for more details Last Time Buy (LTB) Date: May 1, 2023 or while supplies last The cellular modules used in these devices are under allocation from the supplier. MultiTech strongly suggests customers submit LTB requirements as soon as possible for the best chance of securing the devices they need while they migrate to the new model. Last Ship Date/End-of-Life (EOL) Date: October 2, 2023
Part Status:
MultiTech MTC-LNA4-B03 - Technical Attributes
| Module: | Boxed Modem/Router/Gateway |
| Protocol: | 4G LTE CAT 4 |
| Interface Type: | USB |
| Data Rate: | 150Mbps |
| Supply Voltage: | 5V |
| Approved Carriers: | AT&T/Verizon |
| Operating Temp Range: | -40°C to +85°C |
Available Packaging
Package Qty:
1 per Bulk