text.skipToContent text.skipToNavigation

Manufacturer Part #

MTE-LAT6-B07-US

LTE Cat 4 Cellular to Ethernet Bridge w/US Accessory Kit ( AT&T)

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Protocol: HSPA+, LTE
Data Rate: 150Mbps
Supply Voltage: 12V
Coverage: America
Approved Carriers: AT&T
Operating Temp Range: -10°C to +50°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$355.26
USD
Quantity
Web Price
1
$355.26
2
$322.71
3
$305.07
4
$293.14
5+
$284.21
Product Variant Information section