Manufacturer Part #
MTQ-LNA7-B02.R1A
LTE Cat 4 Embedded Cellular Modem w/Fallback GNSS (ATT/VZW)(50 Pk)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MultiTech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bulk Package Style:Module Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2545 | ||||||||||
MultiTech MTQ-LNA7-B02.R1A - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
****UPDATE TO PCN 116611 EXTENDED PART LIST****Product End-of-Life Notification:Change Description:MultiTech announces the Product End-of-Life (PEOL) for the MultiTech Connection Manager Software effective immediately. This product will no longer be supported. Key Dates End-of-Life Date: October 9, 2025
MultiTech announces that select Dragonfly LTE Cat 4 and Dragonfly LTE Cat M1 ordering part numbers are changing status from Not Recommended for New Designs (NRND) to Near-End-of-Life (NEOL) effective immediately. Replacement models are available.Background:The COVID-19 pandemic significantly disrupted the global supply chain and triggered a cascade of challenges across industries worldwide. The flow of raw materials and finished goods was difficult to predict due to factory, port, and distribution center closures. Not Recommended for New Design (NRND): May 1, 2024Near-End-of-Life (NEOL): July 1, 2024All orders received during the NEOL period require a Non-Cancellable, Non-Returnable (NCNR) agreement. Please contact your MultiTech sales representative for details and a copy of the agreement.Last Time Buy (LTB): September 30, 2024, or while supplies lastLast Ship Date/End-of-Life (EOL): December 31, 2024, or while supplies last
Part Status:
MultiTech MTQ-LNA7-B02.R1A - Technical Attributes
| Module: | Socket Modem/SOM |
| Protocol: | 4G LTE CAT1 |
| Interface Type: | UART/USB |
| Data Rate: | 150Mbps |
| Supply Voltage: | 3.3V to 5V |
| Coverage: | Global |
| Approved Carriers: | AT&T/T-Mobile/Verizon |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | Module |
| Mounting Method: | Chassis Mount |
Available Packaging
Package Qty:
50 per Bulk
Package Style:
Module
Mounting Method:
Chassis Mount