text.skipToContent text.skipToNavigation

Manufacturer Part #

MTR-LNA7-B10

LTE Cat 4 Router with Fallback and Wi-Fi/BT/GPS, without Accessories (AT&T/Veriz

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
MultiTech MTR-LNA7-B10 - Technical Attributes
Attributes Table
Module: Boxed Modem/Router/Gateway
Protocol: LTE CAT 4
Form Factor: Connector
Interface Type: Serial
Satellite: GLONASS/GNSS/GPS
Data Rate: 150Mbps
Supply Voltage: 7V to 32V
Approved Carriers: AT&T/Verizon
Operating Temp Range: -40°C to +80°C
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$492.29
USD
Quantity
Unit Price
1
$492.29
2
$485.12
3
$480.97
4
$478.04
5+
$468.85
Product Variant Information section