text.skipToContent text.skipToNavigation

Manufacturer Part #

MTSMC-L1G2D

Embedded LTE Cat 1 Modem/Serial w/GNSS (Global)

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech MTSMC-L1G2D - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: LTE
Satellite: GNSS
Data Rate: 10Mbps
Supply Voltage: 3.3V to 5V
Coverage: Global
Operating Temp Range: -40°C to +85°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$7,714.50
USD
Quantity
Unit Price
50+
$154.29
Product Variant Information section