text.skipToContent text.skipToNavigation

Manufacturer Part #

CAM-M8C-0

CAM-M8C Series 3.6 V 29 mA 1.575 GHz Concurrent GNSS Antenna Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
u-blox CAM-M8C-0 - Technical Attributes
Attributes Table
Sensitivity: -167dBm
Supply Voltage: 1.6V to 3.6V
Supply Current-Max: 29mA
Satellite: BeiDou/GLONASS/GNSS/GPS
Interface: SPI/UART
Frequency Range: 1.575GHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$5,360.00
USD
Quantity
Unit Price
500+
$10.72
Product Variant Information section