text.skipToContent text.skipToNavigation

Manufacturer Part #

MIA-M10Q-00B

Ultra-low-power GNSS receiver for high-performance asset-tracking devices

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox MIA-M10Q-00B - Technical Attributes
Attributes Table
Sensitivity: -167dBm
Supply Voltage: 1.76V to 3.6V
Supply Current-Max: 14.5mA
Cold Capture: 28s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/UART
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
u-blox M10 standard precision GNSS SiP modules
Pricing Section
Global Stock:
0
USA:
0
162,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$8,080.00
USD
Quantity
Unit Price
1,000+
$8.08
Product Variant Information section